396-035-521-603

Heilind Number:EDA396-035-521-603
Manufacturer:EDAC
Manufacturer Number:396-035-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-521-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector boasts a single row layout with 35 positions, facilitating efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures both longevity and conductivity. With a pitch of .125 inches and row spacing of .2 inches, it offers precision in placement. Operating smoothly in a temperature range from -40 to 105 °C, it's a dependable choice for various environments. Its sleek black finish adds a touch of sophistication to your setup. Whether you're a tech enthusiast or a professional, this connector guarantees seamless connectivity in your projects. Elevate your PCB design with this essential component.