396-035-521-607

Heilind Number:EDA396-035-521-607
Manufacturer:EDAC
Manufacturer Number:396-035-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-521-607

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliability in various operating environments, with an impressive amperage rating of 3A. The contact material, Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your systems with this essential component for unparalleled performance and connectivity.