396-035-521-608

Heilind Number:EDA396-035-521-608
Manufacturer:EDAC
Manufacturer Number:396-035-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-521-608

Detailed Description

Enhance connectivity within your PCB setup with our high-performance Card Edge Connector. Featuring a sleek Black design and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With a single row configuration, it offers easy installation and efficient signal transfer. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise positioning. Boasting 35 positions, it provides ample connectivity options. Designed for straight mount orientation, it seamlessly integrates into your system. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for various applications in the electronics industry. Stay ahead in connectivity with this essential component that belongs to the category of Board To Board PCB Connectors.