396-035-521-658

Heilind Number:EDA396-035-521-658
Manufacturer:EDAC
Manufacturer Number:396-035-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-521-658

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a single row layout with 35 positions for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in various operating environments, ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The contact material, crafted from Copper Alloy, guarantees stable and secure connections. Perfect for a range of applications, this connector in sleek black color and straight mount orientation is a essential component in any PCB assembly.