396-035-522-101

Heilind Number:EDA396-035-522-101
Manufacturer:EDAC
Manufacturer Number:396-035-522-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-522-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 35 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in a temperature range from -40 to 105 °C, it is suitable for a variety of environments. The .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Whether for industrial or consumer electronics, this connector is a versatile and essential component for seamless board-to-board connections. Upgrade your devices with ease and confidence with this essential connector.