396-035-522-602

Heilind Number:EDA396-035-522-602
Manufacturer:EDAC
Manufacturer Number:396-035-522-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-522-602

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features 35 positions in a single row, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability in all operating environments. Crafted with precision, the contact material is Copper Alloy, providing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and black color make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industries. Upgrade your connectivity solutions with this essential component.