396-035-522-604

Heilind Number:EDA396-035-522-604
Manufacturer:EDAC
Manufacturer Number:396-035-522-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-522-604

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and 35 positions, it offers ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing allow for seamless integration, while its Straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various applications, from industrial machinery to consumer electronics, it guarantees robust and stable connections every time. Elevate your connectivity solutions with this essential component.