396-035-522-607

Heilind Number:EDA396-035-522-607
Manufacturer:EDAC
Manufacturer Number:396-035-522-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-522-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-522-607

Detailed Description

Enhance connectivity within your PCB layout with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With 35 positions and a single row configuration, it offers seamless integration for your electronic components. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for your board-to-board connections. Upgrade your setup with this high-quality component, perfect for a variety of applications in the electronics industry.