396-035-522-608

Heilind Number:EDA396-035-522-608
Manufacturer:EDAC
Manufacturer Number:396-035-522-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-522-608

Detailed Description

Enhance connectivity within your PCB setups with this Card Edge Connector. Designed for seamless integration, this black connector boasts a single-row configuration with 35 positions, perfect for accommodating your circuit board needs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. With a 3A amperage rating and operating temperature range of -40 to 105 °C, it guarantees efficient power transmission without compromising on safety. The precise .125-inch pitch and .2-inch row spacing facilitate easy and secure connections, while the straight mount orientation simplifies installation. Elevate your PCB design with this essential component, a must-have in the realm of connectors.