396-035-522-612

Heilind Number:EDA396-035-522-612
Manufacturer:EDAC
Manufacturer Number:396-035-522-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-522-612

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 35 positions, it offers ample space for your electronic components. The copper alloy contacts provide reliable conductivity, while the .125 inch pitch and .2 inch row spacing enable precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Whether for industrial or commercial applications, trust in this connector to deliver consistent performance. Elevate your connectivity game with this essential component.