396-035-522-658

Heilind Number:EDA396-035-522-658
Manufacturer:EDAC
Manufacturer Number:396-035-522-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-522-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-522-658

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a single row layout with 35 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in demanding environments. Its Copper Alloy contacts provide optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. With a current rating of 3 A, this connector is suitable for various power and signal applications. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it ensures stable operation in diverse conditions. Perfect for use in a range of electronic devices, this connector is a vital component for seamless board-to-board connections.