396-035-522-678

Heilind Number:EDA396-035-522-678
Manufacturer:EDAC
Manufacturer Number:396-035-522-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-522-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-522-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration, it offers 35 positions for seamless board-to-board connections. The contact material, a high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly within a wide temperature range from -40 to 105 °C, it is suitable for various applications. Its .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy installation on PCBs. Trust in this essential component to optimize connectivity in your electronic systems.