396-035-526-102

Heilind Number:EDA396-035-526-102
Manufacturer:EDAC
Manufacturer Number:396-035-526-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-526-102

Detailed Description

Enhance connectivity in your PCB layouts with this sleek Card Edge Connector in a sophisticated black hue. Designed for efficiency, it offers a single row configuration with 35 positions and a narrow pitch of .125 inches, perfect for compact setups. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in challenging environments, with a contact material of Copper Alloy for optimal conductivity. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Explore our range of connectors for seamless integration in your electronic projects.