396-035-526-103

Heilind Number:EDA396-035-526-103
Manufacturer:EDAC
Manufacturer Number:396-035-526-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-526-103

Detailed Description

Enhance your PCB connections with this sleek and durable Card Edge Connector in classic black. Built for high performance, it boasts a 3 A amperage and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a single row design and 35 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contact material is a robust Copper Alloy, ensuring reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide optimal spacing for efficient PCB layout. Perfect for straight mounting orientation, it can withstand harsh environmental conditions with an operating temperature range of -40 to 105°C. Elevate your PCB assembly with this essential connector.