396-035-526-104

Heilind Number:EDA396-035-526-104
Manufacturer:EDAC
Manufacturer Number:396-035-526-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-526-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it boasts a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material. With a single row layout and 35 positions, it offers seamless integration for your board-to-board connections. Crafted with copper alloy contacts and a .125-inch pitch, it ensures reliable data transmission. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and efficient electronic connections.