396-035-526-158

Heilind Number:EDA396-035-526-158
Manufacturer:EDAC
Manufacturer Number:396-035-526-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-526-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-526-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability for your electronic projects. With a single row layout and 35 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector is rated for an operating temperature range of -40 to 105 °C, making it a versatile choice for your connectivity needs. Upgrade your setup with this high-quality connector and experience seamless performance in your PCB projects.