396-035-526-602

Heilind Number:EDA396-035-526-602
Manufacturer:EDAC
Manufacturer Number:396-035-526-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-526-602

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and 35 positions, it provides ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity. Its .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Designed for versatility, it offers straight mount orientation and operates efficiently in temperatures ranging from -40 to 105 °C. Perfect for a wide range of applications, this connector guarantees seamless and stable performance. Elevate your device connectivity with this essential component.