396-035-526-604

Heilind Number:EDA396-035-526-604
Manufacturer:EDAC
Manufacturer Number:396-035-526-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-526-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-526-604

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a versatile black hue. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 35 positions, this connector offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of environments, it can withstand temperatures from -40 to 105°C with ease. Elevate your project with this essential component, a must-have in any connector toolkit.