396-035-526-658

Heilind Number:EDA396-035-526-658
Manufacturer:EDAC
Manufacturer Number:396-035-526-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-526-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-526-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures long-lasting performance even in demanding environments. The black color adds a touch of sophistication to your setup. With a single row design and 35 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for various projects. Whether you're a DIY enthusiast or a professional, our Card Edge Connector is an essential component for achieving seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.