396-035-540-101

Heilind Number:EDA396-035-540-101
Manufacturer:EDAC
Manufacturer Number:396-035-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-540-101

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a sleek black finish and is constructed from durable UL 94V-0 Thermoplastic Polyester. With a single row layout featuring 35 positions, it offers optimal connectivity for your devices. The contact material, made of high-quality Copper Alloy, ensures reliable performance, while a pitch of .125 inches and row spacing of .2 inches facilitate efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Trust in its straight mounting orientation for easy installation and a secure fit. Upgrade your connectivity with this essential component for your electronic projects.