396-035-540-102

Heilind Number:EDA396-035-540-102
Manufacturer:EDAC
Manufacturer Number:396-035-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-540-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed in sleek black, this essential component boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With a single row configuration and 35 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contacts, paired with a pitch of .125 inches and row spacing of .2 inches, guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Trust in its straight mount orientation to deliver secure and efficient performance, meeting the highest industry standards. Elevate your connectivity experience with this essential component.