396-035-540-158

Heilind Number:EDA396-035-540-158
Manufacturer:EDAC
Manufacturer Number:396-035-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-540-158

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector. Designed for seamless integration, its straight mount orientation and black housing ensure a perfect fit for your electronic projects. Featuring UL 94V-0 Thermoplastic Polyester construction, this connector guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .125 inches, it offers optimal conductivity and performance. Its single row configuration, with a total of 35 positions, allows for efficient and space-saving connectivity. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this essential component, a must-have in any connector toolkit.