396-035-540-608

Heilind Number:EDA396-035-540-608
Manufacturer:EDAC
Manufacturer Number:396-035-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring a sleek black finish, this connector not only offers reliable performance but also adds a touch of sophistication to your design. With a single row layout and 35 positions, it provides ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105 °C, is a must-have component for your projects. Upgrade your connectivity solutions with this high-quality Card Edge Connector.