396-035-540-658

Heilind Number:EDA396-035-540-658
Manufacturer:EDAC
Manufacturer Number:396-035-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-540-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-540-658

Detailed Description

Enhance connectivity within your electronic systems with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this black connector boasts a single row of 35 positions, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is assured. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation facilitates easy installation, making it an essential component in your electronic assemblies. Trust in its quality and functionality for seamless board-to-board connections.