396-035-541-103

Heilind Number:EDA396-035-541-103
Manufacturer:EDAC
Manufacturer Number:396-035-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-103

Detailed Description

Enhance your PCB connections with this sleek and efficient Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. With a single row layout and 35 positions, this connector ensures optimal connectivity for your devices. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your setup with this high-quality connector and experience seamless board-to-board connectivity like never before.