396-035-541-104

Heilind Number:EDA396-035-541-104
Manufacturer:EDAC
Manufacturer Number:396-035-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-104

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in printed circuit boards. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while maintaining a professional aesthetic. Featuring a single row configuration with 35 positions, this connector facilitates efficient signal transfer. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Perfect for applications in electronics and telecommunications, this connector is a vital component for seamless board-to-board connections.