396-035-541-108

Heilind Number:EDA396-035-541-108
Manufacturer:EDAC
Manufacturer Number:396-035-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a sleek black design, this connector ensures secure and reliable connections with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row layout and 35 positions, it offers ample space for seamless PCB connections. The copper alloy contact material and .125-inch pitch further enhance conductivity, while a row spacing of .2 inches allows for efficient board-to-board connections. Designed for straight mounting orientation, it's perfect for various applications. Operating in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast.