396-035-541-112

Heilind Number:EDA396-035-541-112
Manufacturer:EDAC
Manufacturer Number:396-035-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-112

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. This sleek black connector is designed for optimal performance, with a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout with 35 positions, it offers seamless connectivity for your PCB setup. Crafted with high-quality Copper Alloy contacts, it ensures reliable signal transmission. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.