396-035-541-158

Heilind Number:EDA396-035-541-158
Manufacturer:EDAC
Manufacturer Number:396-035-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a single row layout with 35 positions for reliable data transmission. The durable housing, crafted from UL 94V-0 rated Thermoplastic Polyester, ensures long-lasting quality and safety compliance. With a contact material of Copper Alloy and a pitch of .125 inches, this connector guarantees efficient power transfer with minimal signal loss. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component, a must-have in any electronics engineer's toolkit.