396-035-541-602

Heilind Number:EDA396-035-541-602
Manufacturer:EDAC
Manufacturer Number:396-035-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-602

Detailed Description

Enhance connectivity in your electronic projects with this sleek Card Edge Connector in classic black. Designed for optimal performance, it offers a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With a single row design and 35 positions, it provides ample space for seamless PCB connections. The Copper Alloy contact material and .125-inch pitch deliver efficient signal transmission. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your setup with this essential component for smooth and secure board-to-board connections.