396-035-541-604

Heilind Number:EDA396-035-541-604
Manufacturer:EDAC
Manufacturer Number:396-035-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-604

Detailed Description

Enhance your circuit board connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this sleek black connector features a single row with 35 positions, ensuring seamless data transmission. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.