396-035-541-607

Heilind Number:EDA396-035-541-607
Manufacturer:EDAC
Manufacturer Number:396-035-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-607

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a classic black hue. Designed for seamless integration, it features a single row configuration with 35 positions, perfect for efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety, while the Copper Alloy contact material guarantees reliable performance. With a pitch of .125 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your setup with this essential component and experience seamless data transfer and power distribution.