396-035-541-608

Heilind Number:EDA396-035-541-608
Manufacturer:EDAC
Manufacturer Number:396-035-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-608

Detailed Description

Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 35 positions, ideal for streamlined signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance even in demanding environments. The Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.