396-035-541-658

Heilind Number:EDA396-035-541-658
Manufacturer:EDAC
Manufacturer Number:396-035-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-658

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its sleek black housing ensures durability while meeting UL 94V-0 standards for flame resistance. The copper alloy contacts, rated for 3 A amperage, guarantee reliable power transmission. With 35 positions and a pitch of .125 inches, this connector offers ample connectivity options for your electronic devices. Its straight mount orientation and compact design make it ideal for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various environments. Upgrade your PCB connections with this essential component.