396-035-541-678

Heilind Number:EDA396-035-541-678
Manufacturer:EDAC
Manufacturer Number:396-035-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-541-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-541-678

Detailed Description

Enhance connectivity within your electronic devices with this essential Card Edge Connector. Designed for efficient board-to-board PCB connections, it features a single row with 35 positions, ensuring seamless integration. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, guaranteeing longevity and optimal performance. With a black color scheme and a straight mount orientation, it offers both functionality and sleek aesthetics. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Trust in this component to streamline your PCB assembly process and maintain high-quality connections.