396-035-558-101

Heilind Number:EDA396-035-558-101
Manufacturer:EDAC
Manufacturer Number:396-035-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-101

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in demanding environments. The black color adds a sleek touch, while the right-angle mount orientation offers convenient installation. With a 3A amperage rating and a wide operating temperature range of -40 to 105°C, it guarantees efficient and stable connection even in harsh conditions. Trust in this high-quality connector for your board-to-board PCB connectivity needs.