396-035-558-102

Heilind Number:EDA396-035-558-102
Manufacturer:EDAC
Manufacturer Number:396-035-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-102

Detailed Description

Upgrade your PCB connections with this sleek and durable Card Edge Connector in classic black. Designed for seamless integration, it features a single row layout with a total of 35 positions, ideal for various applications. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The .125-inch pitch and .2-inch row spacing guarantee precise connectivity, while the right angle mount orientation offers flexibility in installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is both efficient and resilient. Discover the perfect solution for your board-to-board PCB connections.