396-035-558-103

Heilind Number:EDA396-035-558-103
Manufacturer:EDAC
Manufacturer Number:396-035-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features 35 positions in a single row, ensuring seamless data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, Copper Alloy, offers high conductivity, while the sleek black color adds a touch of sophistication to your setup. With a pitch of .125 inches and row spacing of .2 inches, it provides a secure and stable connection. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your device with this high-quality Card Edge Connector and experience enhanced performance.