396-035-558-104

Heilind Number:EDA396-035-558-104
Manufacturer:EDAC
Manufacturer Number:396-035-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-104

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row with 35 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in demanding environments. The black color and right-angle mount orientation offer versatility in installation. With a pitch of .125 inches and row spacing of .2 inches, it facilitates easy PCB-to-PCB connections. Operating within an impressive temperature range of -40 to 105 °C, it's suitable for various applications. Elevate your electronic projects with this essential component.