396-035-558-107

Heilind Number:EDA396-035-558-107
Manufacturer:EDAC
Manufacturer Number:396-035-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish that complements any setup. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With a single row layout and 35 positions, it offers ample connectivity options for your applications. The copper alloy contact material guarantees optimal signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs.