396-035-558-158

Heilind Number:EDA396-035-558-158
Manufacturer:EDAC
Manufacturer Number:396-035-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environments. The one-row configuration with 35 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. The right-angle mount orientation further enhances versatility, making it a perfect choice for your connectivity needs. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.