396-035-558-604

Heilind Number:EDA396-035-558-604
Manufacturer:EDAC
Manufacturer Number:396-035-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-604

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a single row layout with 35 positions and a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust performance in various applications. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Trust in this black-colored connector for high-speed data transmission and power delivery in your electronic systems.