396-035-558-612

Heilind Number:EDA396-035-558-612
Manufacturer:EDAC
Manufacturer Number:396-035-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-612

Detailed Description

Enhance connectivity in your electronic projects with this sleek Black Card Edge Connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Boasting 35 positions and a single row design, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy assembly. Perfect for right-angle mounting, it's versatile and space-saving. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for your PCB connection needs. Elevate your projects with this essential connector.