396-035-558-658

Heilind Number:EDA396-035-558-658
Manufacturer:EDAC
Manufacturer Number:396-035-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-558-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Engineered for reliability, this connector features a single row of 35 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise and efficient connections. The right-angle mount orientation allows for flexible installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.