396-035-559-102

Heilind Number:EDA396-035-559-102
Manufacturer:EDAC
Manufacturer Number:396-035-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-102

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector in sleek black. Designed for seamless integration into your PCB setup, it features a single row layout with 35 positions for optimal connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the Copper Alloy contacts guarantee efficient power transmission. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. Its right-angle mount orientation offers versatility in installation, and with an amperage rating of 3A, it's suitable for a wide range of applications. Operating smoothly between -40 and 105°C, this connector is a dependable choice for your connectivity needs.