396-035-559-103

Heilind Number:EDA396-035-559-103
Manufacturer:EDAC
Manufacturer Number:396-035-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-103

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless electronic integration. Designed for optimal performance, this connector boasts a sleek black finish and a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 35 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its right-angle mount orientation and .125-inch pitch make it easy to install and compatible with standard PCB layouts. Explore the possibilities with this essential component for your electronic projects.