396-035-559-108

Heilind Number:EDA396-035-559-108
Manufacturer:EDAC
Manufacturer Number:396-035-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-108

Detailed Description

Enhance your device connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row layout with 35 positions, perfect for efficient PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, it offers precise alignment. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stable operation. Upgrade your electronics with this essential component, ideal for various applications in the industrial, automotive, and telecommunications sectors.