396-035-559-112

Heilind Number:EDA396-035-559-112
Manufacturer:EDAC
Manufacturer Number:396-035-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-112

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row configuration with 35 positions, offering optimal performance for your electronic projects. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, it guarantees precise and efficient connections. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.