396-035-559-602

Heilind Number:EDA396-035-559-602
Manufacturer:EDAC
Manufacturer Number:396-035-559-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-602

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish, ensuring both functionality and style. With an amperage of 3A, it offers reliable power transmission for your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. Featuring a single row design with 35 positions, it provides ample connections for your circuitry. The copper alloy contact material ensures efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Its right-angle mount orientation allows for easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Explore our wide range of connectors to find the perfect fit for your project.