396-035-559-607

Heilind Number:EDA396-035-559-607
Manufacturer:EDAC
Manufacturer Number:396-035-559-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 396-035-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA396-035-559-607

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 35 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees reliable performance, while the .125-inch pitch and .2-inch row spacing allow for precise positioning. Perfect for right-angle mounting, it's a versatile solution for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have in your toolkit for efficient board-to-board connections. Explore our full range of connectors for more options to suit your needs.